Low

ANALOG DEVICES  AD5685RARUZ  Digital to Analog Converter, Quad, 14 bit, 25 MSPS, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

ANALOG DEVICES AD5685RARUZ
Manufacturer Part No:
AD5685RARUZ
Newark Part No.:
94T0027
Product Range
AD5685R Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
14bit
Sampling Rate:
25MSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
16Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
AD5685R Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products