Low

AD5665BRUZ - 

Digital to Analog Converter, Quad, 16 bit, Serial, 2.7V to 5.5V, TSSOP, 14 Pins

AD5665BRUZ - Digital to Analog Converter, Quad, 16 bit, Serial, 2.7V to 5.5V, TSSOP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD5665BRUZ
Newark Part No.:
39Y2762
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5665BRUZ is a low power quad 16-bit buffered voltage-out Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply, is guaranteed monotonic by design and have an I²C-compatible serial interface. The on-chip reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The AD5665 requires an external reference voltage to set the output range of the DAC. The device incorporates a power-on reset circuit that ensures that the DAC output powers up to 0V or midscale and remains there until a valid write occurs. The on-chip precision output amplifier enables rail-to-rail output swing. It uses a 2-wire I²C-compatible serial interface that operates in standard, fast and high speed modes.
  • Low power, smallest pin-compatible
  • External reference only
  • Power-on reset to zero scale/midscale
  • Per channel power-down
  • Hardware LDAC and CLR functions

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
16bit
:
-
:
Serial
:
2.7V to 5.5V
:
TSSOP
:
14Pins
:
I2C
:
-40°C
:
105°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.