Low

ANALOG DEVICES  AD565AJD  Digital to Analog Converter, 12 bit, 4 MSPS, Parallel, ± 11.4V to ± 16.5V, DIP, 24 Pins

ANALOG DEVICES AD565AJD
Technical Data Sheet (301.79KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
4MSPS
Input Channel Type:
Parallel
Supply Voltage Range:
± 11.4V to ± 16.5V
ADC / DAC Case Style:
DIP
No. of Pins:
24Pins
Data Interface:
CMOS, Parallel, TTL
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
No
Authorized Distributor

Associated Products