Low

ANALOG DEVICES  AD5643RBRMZ-3  Digital to Analog Converter, Dual, 14 bit, Serial, 2.7V to 3.6V, MSOP, 10 Pins

ANALOG DEVICES AD5643RBRMZ-3
Manufacturer Part No:
AD5643RBRMZ-3
Newark Part No.:
39Y2758
Product Range
AD5643R Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
14bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 3.6V
ADC / DAC Case Style:
MSOP
No. of Pins:
10Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
AD5643R Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products