Low

AD5622BKSZ-2REEL7 - 

Digital to Analog Converter, 12 bit, 2.7V to 5.5V, SC-70, 6 Pins

AD5622BKSZ-2REEL7 - Digital to Analog Converter, 12 bit, 2.7V to 5.5V, SC-70, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD5622BKSZ-2REEL7
Newark Part No.:
67W3164
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5622BKSZ-2REEL7 is a single 12-bit buffered voltage-out Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply, consuming <100μA at 5V. The DAC contains an on-chip precision output amplifier that allows rail-to-rail output swing to be achieved. It uses a 2-wire I²C compatible serial interface that operates in standard, fast and high speed modes. The reference for AD5622 derives from the power supply inputs to give the widest dynamic output range. Each device incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place to the device. The device contains a power-down feature that reduces the current consumption of the devices to <50nA at 3V and provides software selectable output loads while in power-down mode. The device is put into power-down mode over the serial interface. The low power consumption of the AD5622 in normal operation makes it ideally suited for use in many applications.
  • Power down to <150nA at 3V
  • Guaranteed monotonic by design
  • Power-on reset to 0V with brownout detection
  • 3 Power-down functions
  • On-chip output buffer amplifier, rail-to-rail operation

Applications

Computers & Computer Peripherals, Portable Devices

Product Information

:
12bit
:
-
:
-
:
2.7V to 5.5V
:
SC-70
:
6Pins
:
I2C, SPI
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

270 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.08 $ 2.08
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.69
25 + $3.77
50 + $3.59
100 + $3.44
250 + $3.11
500 + $2.79
1000 + $2.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.