Low

AD5621BKSZ-REEL7 - 

Digital to Analog Converter, 12 bit, 2.7V to 5.5V, SC-70, 6 Pins

AD5621BKSZ-REEL7 - Digital to Analog Converter, 12 bit, 2.7V to 5.5V, SC-70, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD5621BKSZ-REEL7
Newark Part No.:
67W3162
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5621BKSZ-REEL7 is a single 12-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply, consuming typically 75μA at 5V. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5601 utilizes a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with SPI, QSPI™, MICROWIRE™ and DSP interface standards. The reference for the AD5601 is derived from the power supply inputs and therefore, gives the widest dynamic output range. The part incorporates a power-on reset circuit, which ensures that the DAC output powers up to 0V and remains there until a valid write to the device takes place. It contains a power-down feature that reduces current consumption to typically 0.2μA at 3V. It also provides software-selectable output loads while in power-down mode. The part is put into power-down mode over the serial interface.
  • Guaranteed monotonic by design
  • Power-on reset to 0V with brownout detection
  • 3 Power-down functions
  • Low power serial interface with Schmitt-triggered inputs
  • On-chip output buffer amplifier, rail-to-rail operation
  • SYNC interrupt facility
  • Minimized zero-code error

Applications

Communications & Networking, Consumer Electronics, Portable Devices, Audio, Imaging, Video & Vision

Product Information

:
12bit
:
-
:
-
:
2.7V to 5.5V
:
SC-70
:
6Pins
:
SPI, QSPI, Microwire
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,893 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.65 $ 2.65
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.65
25 + $2.13
50 + $2.03
100 + $1.94
250 + $1.76
500 + $1.58
1000 + $1.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.