ANALOG DEVICES  AD5621BKSZ-REEL7  Digital to Analog Converter, 12 bit, 2.7V to 5.5V, SC-70, 6

ANALOG DEVICES AD5621BKSZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 64M7534
  • Manufacturer Part No AD5621BKSZ-REEL7

Product Specifications, Documents & More


  • ADC / DAC Case Style: SC-70
  • Data Interface: SPI, QSPI, Microwire
  • Input Channel Type: -
  • MSL: -
  • No. of Pins: 6
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (15-Jun-2015)
  • Sampling Rate: -
  • Supply Current: 75µA
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  6,000


  • 6,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $1.23 $1.23

Buy

Price

Quantity List Price
3000+ $1.23
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67W3162
AD5621BKSZ-REEL7

AD5621BKSZ-REEL7

ANALOG DEVICES

Digital to Analog Converter, 12 bit, 2.7V to 5.5V, SC-70, 6

2,208 

Price for: Cut Tape 1

1+ $1.70 Promotional price 10+ $1.70 Promotional price 25+ $1.57 Promotional price 50+ $1.57 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16

Customers Also Bought