Low

ANALOG DEVICES  AD5621BKSZ-500RL7  Digital to Analog Converter, 12 bit, 1.7 MSPS, Serial, 2.7V to 5.5V, SC-70, 6 Pins

ANALOG DEVICES AD5621BKSZ-500RL7
Manufacturer Part No:
AD5621BKSZ-500RL7
Newark Part No.:
28X3299
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
1.7MSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SC-70
No. of Pins:
6Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital to Analog Converter, 12 bit, 1.7 MSPS, Serial, 2.7V to 5.5V, SC-70, 6 Pins

ANALOG DEVICES

1,101 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.57 10+ $2.29 25+ $2.06 50+ $1.93 More pricing

Buy

Associated Products