Low

ANALOG DEVICES  AD5601BKSZ-REEL7  Digital to Analog Converter, 8 bit, 2.7V to 5.5V, SC-70, 6 Pins

ANALOG DEVICES AD5601BKSZ-REEL7
Manufacturer Part No:
AD5601BKSZ-REEL7
Newark Part No.:
59K4256

The actual product may differ from image shown

Product Information

Resolution (Bits):
8bit
Sampling Rate:
-
Input Channel Type:
-
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SC-70
No. of Pins:
6Pins
Data Interface:
SPI, QSPI, Microwire
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor