Low

ANALOG DEVICES  AD558KNZ  Digital to Analog Converter, 8 bit, 1.25 MSPS, Parallel, 4.5V to 16.5V, 11.4V to 16.5V, DIP

ANALOG DEVICES AD558KNZ
Manufacturer Part No:
AD558KNZ
Newark Part No.:
59K4251
Product Range
AD558 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
8bit
Sampling Rate:
1.25MSPS
Input Channel Type:
Parallel
Supply Voltage Range:
4.5V to 16.5V, 11.4V to 16.5V
ADC / DAC Case Style:
DIP
No. of Pins:
16Pins
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD558 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital to Analog Converter, 8 bit, 1.25 MSPS, Parallel, 4.5V to 16.5V, DIP, 16 Pins

ANALOG DEVICES

25 in stock

Price for: Each

1+ $17.28 10+ $15.71 25+ $14.53 50+ $13.75 More pricing

Buy

Digital to Analog Converter, 12 bit, Parallel, ± 10.8V to ± 16.5V, DIP, 20 Pins

ANALOG DEVICES

0

Price for: Each

10+ $23.09 25+ $21.29 50+ $20.45 100+ $19.76 More pricing

Buy

Digital to Analog Converter, 8 bit, 143 kSPS, Parallel

ANALOG DEVICES

Not Currently Stocked

Associated Products