Low

ANALOG DEVICES  AD558JNZ  Digital to Analog Converter, 8 bit, 1.25 MSPS, Parallel, 4.5V to 16.5V, DIP, 16 Pins

ANALOG DEVICES AD558JNZ
Manufacturer Part No:
AD558JNZ
Newark Part No.:
59K4249
Product Range
AD558 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD558JNZ is a complete voltage-output 8-bit Digital-to-analog Converter including output amplifier, full microprocessor interface and precision voltage reference on a single monolithic chip. No external components or trims are required to interface, with full accuracy, an 8-bit data bus to an analog system. The performance and versatility of the DACPORT is a result of several recently-developed monolithic bipolar technologies. The complete microprocessor interface and control logic is implemented with integrated injection logic, an extremely dense and low power logic structure that is process-compatible with linear bipolar fabrication. Thin-film silicon-chromium resistors provide the stability required for guaranteed monotonic operation over the entire operating temperature range, while recent advances in laser-wafer-trimming of these thin-film resistors permit absolute calibration at the factory to within ±1LSB thus no user-trims for gain or offset are required.
  • Voltage output-2 calibrated ranges
  • Internal precision band-gap reference
  • Full microprocessor interface
  • No user trims
  • Guaranteed monotonic over temperature
  • All errors specified Tmin to Tmax
  • Single laser-wafer-trimmed chip for hybrids

Product Information

Resolution (Bits):
8bit
Sampling Rate:
1.25MSPS
Input Channel Type:
Parallel
Supply Voltage Range:
4.5V to 16.5V
ADC / DAC Case Style:
DIP
No. of Pins:
16Pins
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD558 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital to Analog Converter, 8 bit, 1.25 MSPS, Parallel, 4.5V to 16.5V, 11.4V to 16.5V, DIP

ANALOG DEVICES

21 in stock

Price for: Each

1+ $26.63 5+ $25.44 10+ $24.64 25+ $22.64 More pricing

Buy

Associated Products