Low

ANALOG DEVICES  AD557JNZ  Digital to Analog Converter, 8 bit, 1.25 MSPS, Serial, 4.5V to 5.5V, DIP, 16 Pins

ANALOG DEVICES AD557JNZ
ANALOG DEVICES AD557JNZ
Manufacturer Part No:
AD557JNZ
Newark Part No.:
59K4231
Product Range
AD557 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD557JNZ
ANALOG DEVICES AD557JNZ

The actual product may differ from image shown

Product Overview

The AD557JNZ is a complete voltage-output 8-bit Digital-to-analog Converter (DAC) including output amplifier, full microprocessor interface and precision voltage reference on a single monolithic chip. No external components or trims are required to interfa...
  • Internal precision band-gap reference
  • Full microprocessor interface
  • No user trims required
  • Guaranteed monotonic over temperature
  • All errors specified Tmin to Tmax
  • µP-Compatible

 

Product Information

Resolution (Bits):
8bit
Sampling Rate:
1.25MSPS
Input Channel Type:
Serial
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
DIP
No. of Pins:
16Pins
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD557 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products