Low

ANALOG DEVICES  AD5570WRSZ  16BIT DAC SERIAL +/-15V, SMD, 5570

ANALOG DEVICES-AD5570WRSZ-16BIT DAC SERIAL +/-15V, SMD, 5570

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 15P0696
  • Manufacturer Part No AD5570WRSZ

Product Information


  • ADC / DAC Case Style: SSOP
  • Data Interface: 3 Wire, Serial
  • Input Channel Type: Serial
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 16bit
  • Sampling Rate: 83kSPS
  • Supply Voltage Range: ± 11.4V to ± 16.5V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks


Substitutes

  • 59K4235 - ANALOG DEVICES-AD5570ARSZ-DAC, 16BIT, SSOP-16
  • 15P0885 - ANALOG DEVICES-AD7846JNZ-IC, 16BIT DAC, PDIP28, 7846
  • 31M4209 - ANALOG DEVICES-AD669ANZ-IC, 16BIT DAC, DIP28, 669

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $31.91

Buy

Price

Quantity List Price
1 - 9 $31.91
10 - 24 $30.63
25 - 49 $28.26
50 - 99 $27.17
100 - 249 $25.89
250 - 499 $24.07
500 - 999 $23.16
1000+ $22.25

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
59K4235
AD5570ARSZ

AD5570ARSZ

ANALOG DEVICES

DAC, 16BIT, SSOP-16

DAC, 16BIT, SSOP-16; Resolution (Bits):16bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:± 11.4V to ± 16.5V; ADC / DAC Case Style:SSOP; No. of Pins:16; Data Interface:SPI, QSPI, Microwire; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

21

1+ $27.09 10+ $25.82 25+ $25.18 50+ $23.11 more…

Buy
  • 21 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
Suggested Substitutes
15P0885
AD7846JNZ

AD7846JNZ

ANALOG DEVICES

IC, 16BIT DAC, PDIP28, 7846

IC, 16BIT DAC, PDIP28, 7846; Resolution (Bits):16bit; Sampling Rate:-; Input Channel Type:Parallel; Supply Voltage Range:4.75V to 5.25V, ± 14.25V to ± 15.75V; ADC / DAC Case Style:DIP; No. of Pins:28; Data Interface:Parallel; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $39.38 5+ $37.97 10+ $37.03 25+ $35.16 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 11 weeks
31M4209
AD669ANZ

AD669ANZ

ANALOG DEVICES

IC, 16BIT DAC, DIP28, 669

IC, 16BIT DAC, DIP28, 669; Resolution (Bits):16bit; Sampling Rate:167kSPS; Input Channel Type:Parallel; Supply Voltage Range:± 13.5V to ± 16.5V; ADC / DAC Case Style:DIP; No. of Pins:28; Data Interface:CMOS, Parallel, TTL; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $30.19 10+ $28.98 25+ $26.74 50+ $25.70 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 13 weeks

Associated Products


Customers Also Bought