ANALOG DEVICES  AD5570ARSZ  Digital to Analog Converter, 16 bit, Serial, ± 11.4V to ± 16.5V, SSOP, 16 Pins

ANALOG DEVICES AD5570ARSZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K4235
  • Manufacturer Part No AD5570ARSZ

Product Information


  • Resolution (Bits) 16bit
  • Sampling Rate -
  • Input Channel Type Serial
  • Supply Voltage Range ± 11.4V to ± 16.5V
  • ADC / DAC Case Style SSOP
  • No. of Pins 16Pins
  • Data Interface SPI, QSPI, Microwire
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL -
  • Supply Current 4 mA
  • SVHC No SVHC (15-Jun-2015)
  • CAD CadSoft_EAGLE (2.88KB) EN
  • Availability

    Availability:  13


    • 13 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 6/13/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $34.40 $34.4

    Buy

    Price

    Quantity List Price
    1 - 4 $34.40
    5 - 9 $32.87
    10 - 24 $31.73
    25 - 49 $29.24
    50 - 99 $28.10
    100 - 249 $27.14
    250 - 499 $24.85
    500+ $23.70
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought