Low

AD5544BRSZ - 

Digital to Analog Converter, Quad, 16 bit, 500 kSPS, Serial, 2.7V to 5.5V, SSOP, 28 Pins

AD5544BRSZ - Digital to Analog Converter, Quad, 16 bit, 500 kSPS, Serial, 2.7V to 5.5V, SSOP, 28 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD5544BRSZ
Newark Part No.:
39Y2752
Product Range
AD5544 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5544BRSZ is a quad 16-bit current output Digital-to-analog Converter (DAC) designed to operate from a 2.7 to 5.5V supply range. The applied external reference input voltage (VREFx) determines the full-scale output current. Integrated feedback resistors (RFB) provide temperature-tracking, full-scale voltage outputs when combined with an external I-to-V precision amplifier. A double-buffered serial data interface offers high speed, 3-wire, SPI and microcontroller-compatible inputs using serial data in (SDI), a chip select (CS) and clock (CLK) signals. In addition, a serial data out pin (SDO) allows for daisy-chaining when multiple packages are used. A common, level-sensitive, load DAC strobe (LDAC) input allows the simultaneous update of all DAC outputs from previously loaded input registers. Additionally, an internal power-on reset forces the output voltage to 0 at system turn-on.
  • Midscale glitch of -1nV-sec
  • Midscale or zero-scale reset
  • Double-buffered registers enable
  • Simultaneous multichannel change
  • Internal power-on reset

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
16bit
:
500kSPS
:
Serial
:
2.7V to 5.5V
:
SSOP
:
28Pins
:
SPI
:
-40°C
:
125°C
:
Each
:
AD5544 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 3/12/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.