Low

ANALOG DEVICES  AD5544ARSZ  Digital to Analog Converter, 16 bit, 500 kSPS, Serial, 2.7V to 5.5V, SSOP, 28 Pins

ANALOG DEVICES AD5544ARSZ
Manufacturer Part No:
AD5544ARSZ
Newark Part No.:
18M6080
Product Range
AD5544 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
500kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SSOP
No. of Pins:
28Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD5544 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products