Low

AD5542ABRUZ - 

Digital to Analog Converter, 16 bit, 3 MSPS, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

AD5542ABRUZ - Digital to Analog Converter, 16 bit, 3 MSPS, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD5542ABRUZ
Newark Part No.:
39Y2750
Product Range
AD5542A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5542ABRUZ is a single 16-bit serial input un-buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply. The DAC output range extends from 0V to VREF and is guaranteed monotonic, providing 1LSB INL accuracy at 16-bit without adjustment over the full specified temperature range of -40 to 85°C. Offering un-buffered outputs, the AD5542A achieves a 1μs settling time with low offset errors ideal for high speed open loop control. It incorporates a bipolar mode of operation that generates a ±VREF output swing. The AD5542A also include Kelvin sense connections for the reference and analog ground pins to reduce layout sensitivity. It uses a versatile 3-wire interface that is compatible with 50MHz SPI, QSPI™, MICROWIRE™ and DSP interface standards.
  • Hardware CLR and LDAC functions
  • Power-on reset clears DAC output to midscale

Applications

Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Medical, Avionics, Communications & Networking

Product Information

:
16bit
:
3MSPS
:
Serial
:
2.7V to 5.5V
:
TSSOP
:
16Pins
:
SPI
:
-40°C
:
85°C
:
AD5542A Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Digital to Analog Converter, Precision, 16 bit, Serial, 2.7V to 5.25V, TSSOP, 16 Pins

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $8.74 10+ $8.35 25+ $8.08 50+ $7.67 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Digital to Analog Converter, Pin /Software Compatible, Voltage Output, 16 bit, Serial

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 7/16/18

Alternatives Available

73Y4737 - Digital to Analog Converter, Precision, 16 bit, Serial, 2.7V to 5.25V, TSSOP, 16 Pins

73Y4741 - Digital to Analog Converter, Pin /Software Compatible, Voltage Output, 16 bit, Serial

01P3395 - Digital to Analogue Converter, 16 bit, 2 MSPS, Serial, 2.7V to 5.5V, SOIC, 14

$17.72 $ 17.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.72
10 + $16.08
25 + $15.11
50 + $14.55
100 + $13.09
250 + $12.09
500 + $11.37
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.