Low

ANALOG DEVICES  AD5532ABCZ-3  Digital to Analog Converter, 14 bit, 45 kSPS, Parallel, Serial, 4.75V to 5.25V, BGA, 74 Pins

ANALOG DEVICES AD5532ABCZ-3
Manufacturer Part No:
AD5532ABCZ-3
Newark Part No.:
39Y2749
Product Range
AD5532 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
14bit
Sampling Rate:
45kSPS
Input Channel Type:
Parallel, Serial
Supply Voltage Range:
4.75V to 5.25V
ADC / DAC Case Style:
BGA
No. of Pins:
74Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD5532 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor