Low

ANALOG DEVICES  AD549LHZ  OP AMP, 1MHZ, 3V/uS, TO-99-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 50M0808
  • Manufacturer Part No AD549LHZ

Product Information


  • Amplifier Case Style: TO-99
  • Bandwidth: 1MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Low Bias Current
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Slew Rate: 3V/µs
  • Supply Voltage Range: ± 5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/96
  •  130/110

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/18/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $58.09

Buy

Price

Quantity List Price
1 - 4 $58.09
5 - 9 $55.99
10 - 24 $54.59
25 - 49 $51.79
50 - 99 $48.64
100 - 249 $47.24
250+ $44.09

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
05F6971
AD549LH

AD549LH

ANALOG DEVICES

OP AMP, 1MHZ, 3V/uS, TO-99-8

OP AMP, 1MHZ, 3V/uS, TO-99-8; Op Amp Type:Low Bias Current; No. of Amplifiers:1; Slew Rate:3V/µs; Supply Voltage Range:± 5V to ± 18V; Amplifier Case Style:TO-99; No. of Pins:8; Bandwidth:1MHz; Operating Temperature Min:0°C; MSL:- ;RoHS Compliant: No

  Write a Review | Ask a Question

3

5+ $129.78 10+ $126.54 25+ $120.05 50+ $112.75 More Pricing

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought