Low

ANALOG DEVICES  AD549KHZ  Operational Amplifier, Single, 1 Amplifier, 1 MHz, 3 V/µs, ± 5V to ± 18V, TO-99, 8 Pins

ANALOG DEVICES AD549KHZ
Manufacturer Part No:
AD549KHZ
Newark Part No.:
61M4031
Product Range
AD549 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1MHz
Slew Rate:
3V/µs
No. of Amplifiers:
Supply Voltage Range:
± 5V to ± 18V
Amplifier Case Style:
TO-99
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD549 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products