Low

ANALOG DEVICES  AD549JHZ  Operational Amplifier, Single, 1 Amplifier, 1 MHz, 3 V/µs, ± 5V to ± 18V, TO-99, 8 Pins

ANALOG DEVICES AD549JHZ
Manufacturer Part No:
AD549JHZ
Newark Part No.:
50M0807
Product Range
AD549 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD549JHZ is a monolithic electrometer Operational Amplifier with very low input bias current. Input offset voltage and input offset voltage drift are laser trimmed for precision performance. The ultralow input current of the part is achieved with Topgate™ JFET technology, a process development exclusive to Analog Devices, Inc. This technology allows fabrication of extremely low input current JFETs compatible with a standard junction isolated bipolar process. The 10¹⁵Ω common-mode impedance, which results from the bootstrapped input stage, ensures that the input current is essentially independent of the common-mode voltage. The AD549 is suited for applications requiring very low input current and low input offset voltage. It excels as a preamp for a wide variety of current output transducers, such as photodiodes, photomultiplier tubes or oxygen sensors.
  • Input bias current guaranteed over the common-mode
  • Low input voltage noise
  • Indefinite output short-circuit duration
  • 250fA Maximum ultralow input bias current
  • 1mV Maximum low offset voltage
  • 20μV/°C Maximum low offset drift
  • 700μA Maximum supply current
  • 500mW Internal power dissipation

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1MHz
Slew Rate:
3V/µs
No. of Amplifiers:
Supply Voltage Range:
± 5V to ± 18V
Amplifier Case Style:
TO-99
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD549 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products