Low

ANALOG DEVICES  AD549JH  Operational Amplifier, Single, 1 Amplifier, 1 MHz, 3 V/µs, ± 5V to ± 18V, TO-99, 8 Pins

ANALOG DEVICES AD549JH
Manufacturer Part No:
AD549JH
Newark Part No.:
05F6969
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1MHz
Slew Rate:
3V/µs
No. of Amplifiers:
Supply Voltage Range:
± 5V to ± 18V
Amplifier Case Style:
TO-99
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
No
Authorized Distributor

Substitutes

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 3 V/µs, ± 5V to ± 18V, TO-99, 8 Pins

ANALOG DEVICES

0

Price for: Each

10+ $35.67 25+ $34.68 50+ $32.70 100+ $31.96 More pricing

Buy

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 3 V/µs, ± 5V to ± 18V, TO-99, 8 Pins

ANALOG DEVICES

0

Pricing is unavailable. Please contact customer services.

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 3 V/µs, ± 5V to ± 18V, TO-99, 8 Pins

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $33.91 5+ $32.63 10+ $31.71 25+ $30.24 More pricing

Buy

Operational Amplifier, Single, 1 MHz, 1, 3 V/ s, 5V to 18V, TO-99, 8

ANALOG DEVICES

162:  in stock

Price for: Each

1+ $39.49 5+ $38.06 10+ $37.11 25+ $35.21 More pricing

Buy

Associated Products

Similar Products