Low

ANALOG DEVICES  AD548KNZ  Operational Amplifier, Single, 1 Amplifier, 1 MHz, 1.8 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES AD548KNZ
Manufacturer Part No:
AD548KNZ
Newark Part No.:
59K4195
Product Range
AD548 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD548KNZ is a low power precision monolithic Operational Amplifier offers both low bias current (10pA maximum, warmed up) and low quiescent current (200μA maximum) and is fabricated with ion-implanted FET and laser wafer trimming technologies. Input bi...
  • Enhanced replacement for LF441 and TL061
  • Indefinite output short-circuit duration
  • 200μA Maximum quiescent current
  • 500mW Internal power dissipation
ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1MHz
Slew Rate:
1.8V/µs
No. of Amplifiers:
Supply Voltage Range:
± 4.5V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD548 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products