Low

AD5452YUJZ-REEL7 - 

Digital to Analog Converter, 12 bit, 2.5V to 5.5V, TSOT, 8 Pins

AD5452YUJZ-REEL7 - Digital to Analog Converter, 12 bit, 2.5V to 5.5V, TSOT, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD5452YUJZ-REEL7
Newark Part No.:
67W3159
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
12
:
-
:
-
:
2.5V to 5.5V
:
TSOT
:
8
:
SPI, QSPI, Microwire
:
-40
:
125
:
Cut Tape
:
-
:
-
:
Yes
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD5452YUJZ-REEL7 is a CMOS 12-bit current output Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V power supply, making it suited to many applications. As a result of manufacture on a CMOS submicron process, this DAC offers excellent 4-quadrant multiplication characteristics of up to 12MHz. This DAC uses a double-buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™ and most digital signal processor (DSP) interface standards. Upon power-up, the internal shift register and latches are filled with 0s and the DAC output is at zero scale. The applied external reference input voltage (VREF) determines the full-scale output current. This device can handle ±10V inputs on the reference, despite operating from a single-supply power supply of 2.5 to 5.5V. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external current to voltage precision amplifier.
  • Integral nonlinearity (INL) of ±0.25LSB at 8-bit
  • ±10V Reference input
  • 2.7 MSPS Update rate
  • Power-on reset with brownout detect
  • <0.4µA Typical current consumption
  • Guaranteed monotonic

Applications

Embedded Design & Development, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

DAC, CURRENT STEERING, 12BIT, TSOT-8

2,884 in stock

Each (Supplied on Cut Tape)

1+ $7.27 100+ $5.94 250+ $5.45 500+ $5.06 More Pricing...

Add

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.