Low

ANALOG DEVICES  AD5452YRMZ  Digital to Analog Converter, 12 bit, 2.7 MSPS, Serial, 2.5V to 5.5V, SOP, 8 Pins

ANALOG DEVICES AD5452YRMZ
Manufacturer Part No:
AD5452YRMZ
Newark Part No.:
59K4185
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5452YRMZ is a CMOS 12-bit current output Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V power supply, making it suited to many applications. As a result of manufacture on a CMOS submicron process, this DAC offers excellent 4-quadrant m...
  • Integral nonlinearity (INL) of ±0.25LSB at 8-bit
  • ±10V Reference input
  • 2.7 MSPS Update rate
  • Power-on reset with brownout detect
  • <0.4µA Typical current consumption
  • Guaranteed monotonic

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
2.7MSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
SOP
No. of Pins:
8Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Portable Devices;
  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Imaging, Video & Vision;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products