Low

ANALOG DEVICES  AD5450YUJZ-REEL7  Digital to Analog Converter, 8 bit, 2.5V to 5.5V, TSOT, 8 Pins

ANALOG DEVICES AD5450YUJZ-REEL7
Technical Data Sheet (691.32KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
8bit
Sampling Rate:
-
Input Channel Type:
-
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
TSOT
No. of Pins:
8Pins
Data Interface:
SPI, QSPI, Microwire
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products