Low

ANALOG DEVICES  AD5449YRUZ  Digital to Analog Converter, Dual, 12 bit, 2.47 MSPS, Serial, 2.5V to 5.5V, TSSOP, 16 Pins

ANALOG DEVICES AD5449YRUZ
Manufacturer Part No:
AD5449YRUZ
Newark Part No.:
12M8536
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5449YRUZ is a CMOS 2-channel 12-bit current output Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V power supply, making it suited to many applications. As a result of being manufactured on a CMOS submicron process, this part offers excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of 10MHz. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external current-to-voltage precision amplifier. This DAC uses a double-buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™ and most DSP interface standards. Data read-back allows the user to read the contents of the DAC register via the SDO pin. On power-up, the internal shift register and latches are filled with 0s and the DAC outputs are at zero scale.
  • ±10V Reference input
  • 2.47 MSPS Update rate
  • Power-on reset
  • 0.5µA Typical current consumption
  • Guaranteed monotonic
  • Daisy-chain mode

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
2.47MSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
16Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Portable Devices
  • Sensing & Instrumentation
  • Imaging, Video & Vision
  • Audio

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD5449YRU-REEL

IC,D/A CONVERTER,DUAL,12-BIT,CMOS,TSSOP,16PIN

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $5.49

Buy
AD5449YRU

IC,D/A CONVERTER,DUAL,12-BIT,CMOS,TSSOP,16PIN

ANALOG DEVICES

0

Price for: Each

50+ $8.69 100+ $8.41 250+ $7.59 500+ $6.81 More pricing

Buy

Associated Products