Low

ANALOG DEVICES  AD5447YRUZ  Digital to Analog Converter, Dual, 12 bit, 21.3 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 24 Pins

ANALOG DEVICES AD5447YRUZ
Manufacturer Part No:
AD5447YRUZ
Newark Part No.:
59K4166
Product Range
AD5447 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5447YRUZ is a CMOS 2-channel 12-bit current output Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V power supply, making it suited to battery-powered and other applications. As a result of being manufactured on a CMOS submicron process, ...
  • Power-on reset
  • Guaranteed monotonic
  • Parallel interface

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
21.3MSPS
Input Channel Type:
Parallel
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
24Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD5447 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Imaging, Video & Vision;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products