Low

ANALOG DEVICES  AD5445YRUZ  Digital to Analog Converter, 12 bit, 20.4 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 20 Pins

ANALOG DEVICES AD5445YRUZ
Manufacturer Part No:
AD5445YRUZ
Newark Part No.:
59K4162
Product Range
AD5445 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5445YRUZ is a 1-channel 12-bit High Bandwidth Multiplying DAC with parallel interface suitable for battery-powered applications and many other applications. This DAC utilizes data readback, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacturing with a CMOS submicron process, it offers excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10MHz. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier.
  • Fast parallel interface
  • 10MHz Multiplying bandwidth
  • Guaranteed monotonic
  • 4-quadrant multiplication
  • Power-on reset with brownout detection
  • Readback function
  • 0.4µA Typical power consumption
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
20.4MSPS
Input Channel Type:
Parallel
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
20Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD5445 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital to Analog Converter, 12 bit, Parallel, 4.75V to 5.25V, DIP, 16 Pins

ANALOG DEVICES

20 in stock

Price for: Each

1+ $31.12 5+ $29.72 10+ $28.78 25+ $26.45 More pricing

Buy

Associated Products