Low

ANALOG DEVICES  AD5444YRMZ  Digital to Analog Converter, 12 bit, 2.7 MSPS, Serial, 2.5V to 5.5V, SOP, 10 Pins

ANALOG DEVICES AD5444YRMZ
Technical Data Sheet (638.01KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5444YRMZ is a CMOS 12-bit current output Digital-to-analog Converter (DAC) operating from a single 2.5 to 5.5V power supply, this device is suited for battery-powered and other applications. As a result of the CMOS submicron manufacturing process, this part offers excellent 4-quadrant multiplication characteristics of up to 12MHz. This DAC uses a double-buffered, 3-wire serial interface that is compatible with SPI®, QSPI™, MICROWIRE™ and most DSP interface standards. On power-up, the internal shift register and latches are filled with 0s and the DAC output is at zero scale. The applied external reference input voltage (VREF) determines the full-scale output current. This part can handle ±10V inputs on the reference, despite operating from a single-supply power supply of 2.5 to 5.5V. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external current-to-voltage precision amplifier.
  • Pin-compatible 12-bit current output DAC
  • 2.7 MSPS Update rate
  • Power-on reset with brownout detection
  • 0.4µA Typical current consumption
  • Guaranteed monotonic

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
2.7MSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
SOP
No. of Pins:
10Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Portable Devices;
  • Sensing & Instrumentation;
  • Imaging, Video & Vision;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products