Low

AD5443YRMZ - 

Digital to Analog Converter, 12 bit, 2.5 MSPS, Serial, 3V to 5.5V, SOP, 10 Pins

AD5443YRMZ - Digital to Analog Converter, 12 bit, 2.5 MSPS, Serial, 3V to 5.5V, SOP, 10 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD5443YRMZ
Newark Part No.:
19M8815
Product Range
AD5443 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5443YRMZ is a CMOS 12-bit current output Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V power supply, making it suitable for battery-powered applications and many other applications. This DAC uses a double buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE and most DSP interface standards. Data read-back allows the user to read the contents of the DAC register via the SDO pin. On power-up, the internal shift register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacturing on a CMOS submicron process, the parts offer excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of 10MHz. The applied external reference input voltage VREF determines the full-scale output current. An integrated feedback resistor RFB provides temperature tracking and full-scale voltage output when combined with an external current to voltage precision amplifier.
  • Low glitch energy <2nV-s
  • Pin-compatible 12-bit current output DAC
  • Guaranteed monotonic
  • Power-on reset with brownout detection
  • Daisy-chain mode

Applications

Portable Devices, Sensing & Instrumentation, Automation & Process Control, Imaging, Video & Vision, Audio

Product Information

:
12bit
:
2.5MSPS
:
Serial
:
3V to 5.5V
:
SOP
:
10Pins
:
3 Wire, Serial
:
-40°C
:
125°C
:
Each
:
AD5443 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

110 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.24 $ 6.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.24
10 + $5.61
25 + $5.28
50 + $4.96
100 + $4.71
250 + $4.43
500 + $4.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.