Low

AD5421BREZ - 

Digital to Analog Converter, 16 bit, Serial, 1.71V to 5.5V, TSSOP, 28 Pins

ANALOG DEVICES AD5421BREZ

The actual product may differ from image shown

Manufacturer Part No:
AD5421BREZ
Newark Part No.:
27T3838
Product Range
AD5421 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5421BREZ is a 1-channel 16-bit Serial Input Loop-powered DAC designed to meet the needs of smart transmitter manufacturers in the industrial control industry. The DAC provides a high precision and fully integrated solution. It includes a regulated voltage output that is used to power itself and other devices in the transmitter. This regulator provides a regulated 1.8V to 12V output voltage. It also contains 1.22V and 2.5V references, thus eliminating the need for a discrete regulator and voltage reference. It can be used with standard HART® FSK protocol communication circuitry without any degradation in specified performance. The high speed serial interface is capable of operating at 30MHz and allows for simple connection to commonly used microprocessors and microcontrollers via a SPI-compatible, 3-wire interface.
  • 16-bit Resolution and monotonicity
  • NAMUR-compliant alarm currents
  • 0.05% Maximum total unadjusted error (TUE)
  • 300µA Maximum quiescent current
  • Flexible SPI-compatible serial digital interface with Schmitt triggered inputs
  • On-chip fault alerts via FAULT pin or alarm current
  • Automatic readback of fault register on each write cycle
  • Slew rate control function
  • Gain and offset adjust registers
  • Selectable regulated voltage output

Applications

Industrial, Automation & Process Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
16bit
:
-
:
Serial
:
1.71V to 5.5V
:
TSSOP
:
28Pins
:
SPI
:
-40°C
:
105°C
:
Each
:
AD5421 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $11.28 10+ $10.25 25+ $9.49 50+ $8.97 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$9.83 $ 9.83
Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price
50 + $9.83
100 + $8.84
250 + $8.16
500 + $7.68
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.