Low

ANALOG DEVICES  AD5415YRUZ  Digital to Analog Converter, Dual, 12 bit, 2.47 MSPS, Serial, 2.5V to 5.5V, TSSOP, 24 Pins

ANALOG DEVICES AD5415YRUZ
Manufacturer Part No:
AD5415YRUZ
Newark Part No.:
59K4105
Product Range
AD5415 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5415YRUZ is a 2-channel 12-bit current output Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V power supply, making it suited to battery-powered applications and other applications. As a result of being manufactured on a CMOS submicron process, this device offers excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of 10MHz. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external current to voltage precision amplifier. In addition this device contains the 4-quadrant resistors necessary for bipolar operation and other configuration modes. This DAC uses a double-buffered, 3-wire serial interface that is compatible with SPI®, QSPI™, MICROWIRE™ and most DSP interface standards. In addition, a serial data out pin allows daisy-chaining when multiple packages are used.
  • Power-on reset
  • Guaranteed monotonic
  • Daisy-chain mode
  • Flexible output ranges
  • Data read-back allows the user to read the contents of the DAC register via the SDO pin

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
2.47MSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
24Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD5415 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Medical;
  • HVAC

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products