Low

ANALOG DEVICES  AD5410AREZ  Digital to Analog Converter, 12 bit, Serial, 10.8V to 40V, TSSOP, 24 Pins

ANALOG DEVICES AD5410AREZ
Technical Data Sheet (789.87KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5410AREZ is a 1-channel 12-bit Serial Input Current Source DAC offering a programmable current source output designed to meet the requirements of industrial process control applications. The output current range is programmable at 4 to 20mA, 0 to 20mA or an over range function of 0mA to 24mA. The output is open-circuit protected. The device operates with a power supply (AVDD) range from 10.8V to 60V. Output loop compliance is 0V to AVDD - 2.5V. The flexible serial interface is SPI, MICROWIRE™, QSPI™ and DSP compatible and can be operated in 3-wire mode to minimize the digital isolation required in isolated applications. The device also includes a power-on reset function, ensuring that the device powers up in a known state and an asynchronous clear pin that sets the output to the low end of the selected current range. The total unadjusted error is typically ±0.01% FSR.
  • ±0.01% FSR typical total unadjusted error (TUE)
  • ±3ppm/°C typical output drift
  • Flexible serial digital interface
  • On-chip output fault detection
  • On-chip reference (10ppm/°C maximum)
  • Feedback/monitoring of output current
  • Asynchronous clear function
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
10.8V to 40V
ADC / DAC Case Style:
TSSOP
No. of Pins:
24Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD5410 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital to Analogue Converter, 12 bit, Serial, 10.8V to 40V, TSSOP, 24

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $9.35 10+ $8.42 25+ $7.66 50+ $7.11 More pricing

Buy

Associated Products