Low

AD5391BSTZ-5 - 

Digital to Analog Converter, 12 bit, 167 kSPS, Serial, 4.5V to 5.5V, LQFP, 52 Pins

ANALOG DEVICES AD5391BSTZ-5

The actual product may differ from image shown

Manufacturer Part No:
AD5391BSTZ-5
Newark Part No.:
59K4078
Product Range
AD5391 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.5V to 5.5V
:
167kSPS
:
LQFP
:
-40°C
:
-
:
Each
:
85°C
:
12bit
:
52Pins
:
Serial
:
Microwire, QSPI, SPI
:
AD5391 Series
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD5391BSTZ-5 is a complete single-supply 16-channel 12-bit Digital-to-Analog (DAC) contain a 3-wire serial interface with interface speeds in excess of 30MHz that are compatible with SPI®, QSPI™, MICROWIRE™ and DSP interface standards and an I²C-compatible interface supporting a 400kHz data transfer rate. All channels have an on-chip output amplifier with rail-to-rail operation. The device includes an internal 1.25/2.5V, 10ppm/°C reference, an on-chip channel monitor function that multiplexes the analog outputs to a common MON_OUT pin for external monitoring and an output amplifier boost mode that optimizes the output amplifier slew rate. An input register followed by a DAC register provides double-buffering, allowing DAC outputs to be updated independently or simultaneously using the LDAC input. Each channel has a programmable gain and offset adjust register, letting the user fully calibrate any DAC channel.
  • Rail-to-rail output amplifier
  • Power-down mode
  • Integrated functions
  • Simultaneous output update via LDAC
  • Clear function to user-programmable code
  • Amplifier boost mode to optimize slew rate
  • User-programmable offset and gain adjust
  • Toggle mode enables square wave generation
  • Thermal monitor
  • Robust 6.5kV HBM and 2kV FICDM ESD rating

Applications

Automation & Process Control, Wireless, Communications & Networking, RF Communications, Sensing & Instrumentation

Associated Products

Compare Selected