Low

ANALOG DEVICES  AD5390BCPZ-3  Digital to Analog Converter, 14 bit, 400 kSPS, Serial, 2.7V to 3.6V, LFCSP, 64 Pins

ANALOG DEVICES AD5390BCPZ-3
Technical Data Sheet (893.59KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
14bit
Sampling Rate:
400kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 3.6V
ADC / DAC Case Style:
LFCSP
No. of Pins:
64Pins
Data Interface:
I2C, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD5390 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products