Low

ANALOG DEVICES  AD538BDZ  ANALOG MULTIPLIER, 1.4V/uS, 18-DIP

ANALOG DEVICES AD538BDZ
Technical Data Sheet (343.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD538BDZ is a real-time monolithic Analog Computational Unit (ACU) provides precision analogue multiplication, division and exponentiation. The combination of low input and output offset voltages and excellent linearity results in accurate computation over an unusually wide input dynamic range. Laser wafer trimming makes multiplication and division with errors as low as 0.25% of reading possible, while typical output offsets of 100μV or less add to the overall off-the-shelf performance level. Real-time analogue signal processing is further enhanced by the 400kHz bandwidth of the device. The overall transfer function of the AD538 is VO=VY (VZ/VX)m. Programming a particular function is via pin strapping. No external components are required for one-quadrant (positive input) multiplication and division. Two-quadrant (bipolar numerator) division is possible with the use of external level shifting and scaling resistors.
  • Simultaneous multiplication and division
  • Resistor-programmable powers and roots
  • No external trims required
  • Low error ±0.25% of reading (100:1 range)
  • Monolithic construction
  • Real-time analogue multiplication, division and exponentiation
  • High accuracy analogue division with a wide input dynamic range
  • On-board +2 or +10V scaling reference
  • Voltage and current (summing) input modes
  • Monolithic construction with lower cost and higher reliability than hybrid and modular circuits
  • 1000:1 Wide dynamic range (denominator)
  • <100μV Low input offsets

 

Product Information

No. of Multipliers / Dividers:
1
No. of Amplifiers:
5 Amplifier
Supply Voltage Min:
4.5V
Supply Voltage Max:
18V
Slew Rate:
1.4V/µs
Digital IC Case:
DIP
No. of Pins:
18Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
Supply Voltage Range:
± 4.5V to ± 18V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Automation & Process Control;
  • Test & Measurement;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes

Substitutes

ANALOG MULTIPLIER, 1.4V/uS, 18-DIP

ANALOG DEVICES

0

Price for: Each

1+ $81.99

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.