Low

ANALOG DEVICES  AD538ADZ  ANALOG COMPUTATIONAL UNIT, 14 DIP

ANALOG DEVICES AD538ADZ

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

No. of Multipliers / Dividers:
No. of Amplifiers:
Supply Voltage Min:
4.5V
Supply Voltage Max:
18V
Slew Rate:
Digital IC Case:
No. of Pins:
14Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Brief Features:
Real Time Analogue Multiplication, Division & Exponentiation, High Accuracy Analogue Division
MSL:
MSL 1 - Unlimited
Supply Voltage Range:
± 4.5V to ± 18V
IC Package Type:
DIP
SVHC:
No SVHC (15-Jun-2015)
IC Function:
Analogue Computational Unit

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations