Low

ANALOG DEVICES  AD538AD  REAL TIME COMPUTATION 1%, DIP, 538

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06WX1572
  • Manufacturer Part No AD538AD

Product Information


  • Digital IC Case: DIP
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 5
  • No. of Multipliers / Dividers: 1
  • No. of Pins: 18
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Slew Rate: 1.4V/µs
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 4.5V

Availability

Availability:  19

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 11/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $76.14 $76.14

Buy

Price

Quantity List Price
1 - 4 $76.14
5 - 9 $74.08
10 - 24 $71.51
25 - 49 $67.91
50 - 99 $66.37
100+ $64.82

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • RoHS Compliant: No
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
13M6180
AD538ADZ

AD538ADZ

ANALOG DEVICES

ANALOG COMPUTATIONAL UNIT, 14 DIP

ANALOG COMPUTATIONAL UNIT, 14 DIP; IC Function:Analogue Computational Unit; Supply Voltage Min:4.5V; Supply Voltage Max:18V; IC Package Type:DIP; No. of Pins:14; Operating Temperature Min:-25 C; Operating Temperature Max:85 C ;RoHS Compliant: Yes

2

1+ $40.03 Promotional price 5+ $40.03 Promotional price 10+ $40.03 Promotional price 25+ $40.03 Promotional price More pricing

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/12/15

Associated Products


Customers Also Bought