Low

ANALOG DEVICES  AD538AD  IC, ANALOG MULTIPLIER, 1.4V/ uS, 18-DIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 05F6949
  • Manufacturer Part No AD538AD

Product Information


  • Digital IC Case: DIP
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 5
  • No. of Multipliers / Dividers: 1
  • No. of Pins: 18
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 1.4V/µs
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: ± 4.5V to ± 18V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/24/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $73.73

Buy

Price

Quantity List Price
5 - 9 $73.73
10 - 24 $71.76
25 - 49 $69.31
50 - 99 $65.87
100 - 249 $63.41
250+ $60.95

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • RoHS Compliant: No
  • Weight (kg): 10
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
13M6180
AD538ADZ

AD538ADZ

ANALOG DEVICES

IC, ANALOG COMPUTATIONAL UNIT, 14-DIP

IC, ANALOG COMPUTATIONAL UNIT, 14-DIP; IC Function:Analog Computational Unit IC; Supply Voltage Min:4.5V; Supply Voltage Max:18V; IC Package Type:DIP; No. of Pins:14; Operating Temperature Min:-25°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7

1+ $51.85 5+ $50.15 10+ $48.80 25+ $47.10 more…

Buy
  • 7 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought