Low

ANALOG DEVICES  AD536ASD  RMS to DC Converter, 2.3 MHz, -55 °C, 125 °C, DIP, 14 Pins

ANALOG DEVICES AD536ASD
Manufacturer Part No:
AD536ASD
Newark Part No.:
05F6943
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Accuracy %:
-
Bandwidth:
2.3MHz
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Digital IC Case:
DIP
No. of Pins:
14Pins
Supply Voltage Range:
5V to 36V
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

RMS to DC Converter, 0.5 %, 45 kHz, 0 °C, 70 °C, DIP, 14 Pins

ANALOG DEVICES

70 in stock

Price for: Each

1+ $34.58 5+ $33.27 10+ $32.33 25+ $30.84 More pricing

Buy

RMS to DC Converter, Monothelic, 0.5 %, 450 kHz, 0 °C, 70 °C, DIP, 14 Pins

ANALOG DEVICES

28 in stock

Price for: Each

1+ $39.07 5+ $37.60 10+ $36.54 25+ $34.85 More pricing

Buy

RMS to DC Converter, 0.2 %, 45 kHz, 0 °C, 70 °C, DIP, 14 Pins

ANALOG DEVICES

52 in stock

Price for: Each

1+ $57.05 5+ $55.37 10+ $53.70 25+ $51.81 More pricing

Buy

RMS to DC Converter, 0.5 %, 450 kHz, 0 C, 70 C, SBDIP, 14

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $40.27 5+ $38.81 10+ $37.84 25+ $35.90 More pricing

Buy

RMS to DC Converter, Monolithic, 0.5 %, 2 MHz, 0 C, 70 C, DIP, 14

ANALOG DEVICES

6:  in stock

Price for: Each

1+ $39.07 5+ $37.60 10+ $36.54 25+ $34.85 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.