Low

ANALOG DEVICES  AD536AKDZ  RMS to DC Converter, 0.2 %, 45 kHz, 0 °C, 70 °C, DIP, 14 Pins

ANALOG DEVICES AD536AKDZ
Manufacturer Part No:
AD536AKDZ
Newark Part No.:
13M6178
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Accuracy %:
0.2%
Bandwidth:
45kHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Digital IC Case:
DIP
No. of Pins:
14Pins
Supply Voltage Range:
5V to 36V
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RMS to DC Converter, 2.3 MHz, -55 °C, 125 °C, DIP, 14 Pins

ANALOG DEVICES

1 in stock

Price for: Each

1+ $77.61 Promotional price

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.