Low

AD536AJQ - 

RMS to DC Converter, 0.5 %, 450 kHz, 0 °C, 70 °C, DIP, 14 Pins

AD536AJQ - RMS to DC Converter, 0.5 %, 450 kHz, 0 °C, 70 °C, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD536AJQ
Newark Part No.:
92F8803
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD536AJQ is a Complete Monolithic IC that performs true RMS-to-DC conversion. It offers performance comparable or superior to that of hybrid or modular units costing much more. The AD536A directly computes the true RMS value of any complex input waveform containing AC and DC components. A crest factor compensation scheme allows measurements with 1% error at crest factors up to 7. The wide bandwidth of the device extends the measurement capability to 300kHz with less than 3dB errors for signal levels greater than 100mV. An important feature of the AD536A, not previously available in RMS converters, is an auxiliary dB output pin. The logarithm of the RMS output signal is brought out to a separate pin to allow the dB conversion, with useful dynamic range of 60dB. Using an externally supplied reference current, the 0dB level can be conveniently set to correspond to any input level from 0.1V to 2V RMS.
  • Input and output pins are fully protected
  • 25ms/μF Averaging time constant

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
0.5%
:
450kHz
:
0°C
:
70°C
:
DIP
:
14Pins
:
5V to 36V
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 4V to 40V, DIP, 8 Pins

320 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

41K4696 - Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 4V to 40V, DIP, 8 Pins

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.