Low

AD536AJHZ - 

RMS to DC Converter, 0.5 %, 45 kHz, 0 °C, 70 °C, TO-100, 10 Pins

AD536AJHZ - RMS to DC Converter, 0.5 %, 45 kHz, 0 °C, 70 °C, TO-100, 10 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD536AJHZ
Newark Part No.:
13M6177
Product Range
AD536A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.5
:
45
:
0
:
70
:
TO-100
:
10
:
5V to 36V
:
Each
:
AD536A Series
:
Yes
:
MSL 1 - Unlimited
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD536A series complete Monolithic IC performs true RMS-to-DC conversion. It is performance comparable or superior to that of hybrid or modular units costing much more. The AD536A directly computes the true RMS value of any complex input waveform containing AC and DC components. A crest factor compensation scheme allows measurements with 1% error at crest factors up to 7. The wide bandwidth of the device extends the measurement capability to 300kHz with less than 3dB errors for signal levels greater than 100mV. An important feature of the AD536A, not previously available in RMS converters, is an auxiliary dB output pin. The logarithm of the RMS output signal is brought out to a separate pin to allow the dB conversion, with useful dynamic range of 60dB. Using an externally supplied reference current, the 0dB level can be conveniently set to correspond to any input level from 0.1 to 2Vrms.
  • Wide response capability
  • True RMS-to-DC conversion
  • dB output with 60dB range
  • 1.2mA Quiescent current low power
  • Single- or dual-supply operation
  • Monolithic integrated circuit

Applications

Signal Processing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

RMS to DC Converter, 0.5 %, 2 MHz, 0 C, 70 C, TO-100, 10

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

ANALOG DEVICES

RMS-DC CONV, 0.5%, 2.3MHZ, METAL CAN-10

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $68.78 5+ $66.93 10+ $65.01 25+ $64.04 More Pricing...

Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$26.04 $ 26.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $26.04
10 + $24.02
100 + $20.51
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.