ANALOG DEVICES  AD536AJH  RMS to DC Converter, 0.5 %, 2 MHz, 0 C, 70 C, TO-100, 10

ANALOG DEVICES AD536AJH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06WX1570
  • Manufacturer Part No AD536AJH

Product Information


  • Accuracy % 0.5%
  • Bandwidth 2MHz
  • Operating Temperature Min 0°C
  • Operating Temperature Max 70°C
  • Digital IC Case TO-100
  • No. of Pins 10Pins
  • Supply Voltage Range 5V to 36V
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)
  • CAD CadSoft_EAGLE (2.42KB) EN
  •   Simulation Model (3.43KB) EN
  • Availability

    Availability:  196

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items


     
    Check stock and lead times
      More stock available week commencing 6/20/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $26.89 $26.89

    Buy

    Price

    Quantity List Price
    1 - 9 $26.89
    10 - 24 $25.63
    25 - 49 $24.99
    50 - 99 $22.94
    100 - 499 $21.83
    500 - 999 $21.36
    1000 - 2499 $19.46
    2500+ $19.14
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Upgrade
    09B5219
    AD536ASH

    AD536ASH

    ANALOG DEVICES

    RMS to DC Converter, 2.3 MHz, -55 °C, 125 °C, TO-100, 10 Pins

    Availability:​ 0

    Price for: Each

    1+ $62.56

    Buy
      More stock available week commencing 6/27/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Suggested Substitutes
    13M6177
    AD536AJHZ

    AD536AJHZ

    ANALOG DEVICES

    RMS to DC Converter, 0.5 %, 45 kHz, 0 °C, 70 °C, TO-100, 10 Pins

    Availability:​ 33  

    Price for: Each

    1+ $24.29 5+ $23.21 10+ $22.40 25+ $20.64 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/13/16

    Associated Products


    Customers Also Bought