Low

ANALOG DEVICES  AD536AJD  RMS to DC Converter, Monothelic, 0.5 %, 450 kHz, 0 °C, 70 °C, DIP, 14 Pins

ANALOG DEVICES AD536AJD
Technical Data Sheet (528.21KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD536AJD is an Integrated Circuit True RMS-to-DC Converter that offers performance comparable or superior to that of hybrid or modular units costing much more. It directly computes the true rms value of any complex input waveform containing AC and DC components. A crest factor compensation scheme allows measurements with 1% error at crest factors up to 7. The wide bandwidth of the device extends the measurement capability to 300kHz with less than 3dB errors for signal levels greater than 100mV. An important feature of the AD536A, not previously available in rms converters, is an auxiliary dB output pin. The logarithm of the rms output signal is brought out to a separate pin to allow the dB conversion, with a useful dynamic range of 60dB. Using an externally supplied reference current, the 0dB level can be conveniently set to correspond to any input level from 0.1V to 2Vrms.
  • Laser trimmed to high accuracy
  • Wide response capability
  • Computes rms of AC and DC signals
  • Signal crest factor of 7 for 1% error
  • Low power
  • Monolithic integrated circuit
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Accuracy %:
0.5%
Bandwidth:
450kHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Digital IC Case:
DIP
No. of Pins:
14Pins
Supply Voltage Range:
5V to 36V
Packaging:
Each
Product Range:
AD536A Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
No
Authorized Distributor

Substitutes

RMS to DC Converter, Monolithic, 0.5 %, 2 MHz, 0 C, 70 C, DIP, 14

ANALOG DEVICES

12:  in stock

Price for: Each

1+ $39.42 5+ $38.00 10+ $37.05 25+ $35.15 More pricing

Buy

RMS to DC Converter, 2.3 MHz, -55 °C, 125 °C, DIP, 14 Pins

ANALOG DEVICES

1 in stock

Price for: Each

1+ $77.61 Promotional price

Buy

RMS to DC Converter, 0.5 %, 45 kHz, 0 °C, 70 °C, DIP, 14 Pins

ANALOG DEVICES

79 in stock

Price for: Each

1+ $38.14 5+ $36.44 10+ $35.17 25+ $32.42 More pricing

Buy

RMS to DC Converter, 0.5 %, 450 kHz, 0 C, 70 C, SBDIP, 14

ANALOG DEVICES

11:  in stock

Price for: Each

1+ $34.89 5+ $33.63 10+ $32.79 25+ $31.11 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.