Low

AD5362BSTZ - 

Digital to Analog Converter, Octal, 16 bit, 540 kSPS, Serial, 2.5V to 5.5V, LQFP, 52 Pins

AD5362BSTZ - Digital to Analog Converter, Octal, 16 bit, 540 kSPS, Serial, 2.5V to 5.5V, LQFP, 52 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD5362BSTZ
Newark Part No.:
39Y2741
Product Range
AD5362 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5362BSTZ is a 8-channel 16-bit Digital-to-analog Converter (DAC) provides buffered voltage outputs with a span of 4x the reference voltage. The gain and offset of each DAC can be independently trimmed to remove errors. For even greater flexibility, the device is divided into two groups of four DAC and the output range of each group can be independently adjusted by an offset DAC. It offers guaranteed operation over a wide supply range with VSS from -16.5 to -4.5V and VDD from 8 to 16.5V. The output amplifier headroom requirement is 1.4V operating with a load current of 1mA. It has a high speed 4-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™ and DSP interface standards and can handle clock speeds of up to 50MHz. All the outputs can be updated simultaneously by taking the LDAC input low. Each channel has a programmable gain and an offset adjust register. DAC output is gained and buffered on chip with respect to an external SIGGNDx input.
  • Thermal shutdown function
  • Channel monitoring multiplexer
  • GPIO function
  • System calibration function allowing user-programmable offset and gain
  • Channel grouping and addressing
  • Data error checking
  • Simultaneous update of DAC outputs

Applications

Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Product Information

:
16bit
:
540kSPS
:
Serial
:
2.5V to 5.5V
:
LQFP
:
52Pins
:
SPI
:
-40°C
:
85°C
:
AD5362 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 10/8/18
$43.34 $ 43.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $43.34
5 + $42.08
10 + $40.71
25 + $38.76
50 + $37.04
100 + $35.45
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.