Low

ANALOG DEVICES  AD5361BSTZ  Digital to Analog Converter, 14 bit, Serial, 8V to 16.5V, LQFP, 52 Pins

ANALOG DEVICES AD5361BSTZ
Technical Data Sheet (402.89KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
14bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
8V to 16.5V
ADC / DAC Case Style:
LQFP
No. of Pins:
52Pins
Data Interface:
Microwire, QSPI, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD5361 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products