Low

ANALOG DEVICES  AD5360BSTZ  Digital to Analog Converter, 16 bit, 540 kSPS, Serial, 8V to 16.5V, -4.5V to -16.5V, QFP, 52 Pins

ANALOG DEVICES AD5360BSTZ
Manufacturer Part No:
AD5360BSTZ
Newark Part No.:
34M4961
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
540kSPS
Input Channel Type:
Serial
Supply Voltage Range:
8V to 16.5V, -4.5V to -16.5V
ADC / DAC Case Style:
QFP
No. of Pins:
52Pins
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products