Low

ANALOG DEVICES  AD534LD  Divider/Multiplier IC, 4 AMPs, 10 Hz to10 kHz, 20 V/µs slew, 8 V to 18 V supply, TO-116-14

ANALOG DEVICES AD534LD
Manufacturer Part No:
AD534LD
Newark Part No.:
05F6932
Product Range
AD534 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD534LD is a quadrant monolithic laser/internally-trimmed precision IC Multiplier for differential ratio and percentage computations, algebraic and trigonometric function synthesis. A maximum multiplication error of ±0.25% is guaranteed for the AD534L ...
  • Pre-trimmed to ±0.25% maximum 4-quadrant error
  • Scale factor adjustable to provide up to x100 gain
  • Excellent long-term stability
  • 90μVRMS at 10Hz to10kHz Low noise design

 

Product Information

No. of Multipliers / Dividers:
1
No. of Amplifiers:
4 Amplifier
Supply Voltage Min:
8V
Supply Voltage Max:
18V
Slew Rate:
20V/µs
Digital IC Case:
TO-116
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD534 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Consumer Electronics;
  • Imaging, Video & Vision;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
No
Authorized Distributor

Substitutes

Divider/Multiplier IC, 4 AMPs, 10 Hz to10 kHz, 20 V/µs slew, 8 V to 18 V supply, TO-116-14

ANALOG DEVICES

102 in stock

Price for: Each

1+ $47.16 5+ $45.38 10+ $44.10 25+ $42.07 More pricing

Buy

Associated Products

Similar Products